reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LL-SPIRAL 1500 :: Spiral tube + tool, 1500 x 25 mm, grey

Item-No.: LL-SPIRAL 1500
€3,75
Category of goods: 1


LL-SPIRAL 1500

  • Product Description
  • Technical information
  • General
    • Colour
    • Grey
    • Design
    • 1.5 m with innsertion tool
    • Type
    • Spiral band
  • Measures
    • Ø
    • 25 mm
  • Packaging
    • Packaging
    • Blister

The spiral tube from LogiLink reliably bundles and protects cables. The flexible cable tube is durable and reusable. The supplied installation tool simplifies the bundling of cables. The spiral tube cable tie is the space-saving option for the clean installation of cables and reduces trip hazards.

• Reliably bundles and protects cables
• Flexible cable tube
• Durable and reusable
• Dimensions: 1500 x 25 mm
• Including insertion tool
• Colour: grey



Manufacturer : LOGILINK
Factory number : KAB0014
Package weight : 0.312 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Grey
    • Design
    • 1.5 m with innsertion tool
    • Type
    • Spiral band
  • Measures
    • Ø
    • 25 mm
  • Packaging
    • Packaging
    • Blister
Datasheet/manual