reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PRE HT60 :: Laser distance meter, 0.05 - 60 m, Bluetooth

SAVE36%
Item-No.: PRE HT60
€84,95
€54,00
Category of goods: 0


PRE HT60

  • Product Description
  • Technical information
  • General
    • Type
    • Laser range-finder
    • Technology
    • With Bluetooth
    • Design
    • Laser class 2
  • Implementation
    • Measurement range
    • 0 - 60 m
Features and functions:
  • distance measurement from 0.05 - 60 m
  • accuracy: ±1.5 mm
  • resolution: 1 mm
  • backlight
  • bluetooth interface for a wireless communication with Android and iOS devices
  • area and volume calculation
  • addition and subtraction function
  • continuity measurement function
  • different indirect measurement modes
  • measurement units: m (meter), in (inch), ft (feet)
  • laser class: class II 650 nm; < 1 mW
  • measurement speed: 0.5 s
  • automatic power off: laser (30 s), device (180 s)
  • power supply: 2x 1.5 V AAA batteries
  • dimensions: 105 x 48 x 21 mm
  • incl. batteries, bag, manual



Manufacturer : PRECASTER
Factory number : HT60
Package weight : 0.158 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laser range-finder
    • Technology
    • With Bluetooth
    • Design
    • Laser class 2
  • Implementation
    • Measurement range
    • 0 - 60 m
Datasheet/manual