reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MESSRAD :: Distance measuring device with spoke wheel

Item-No.: MESSRAD
€49,80
Category of goods: 0


MESSRAD

  • Product Description
  • Technical information
  • General
    • Type
    • Plug-in measuring wheel
    • Design
    • Metal, plastic
  • Implementation
    • Measurement range
    • Up to 9999.90 m
  • Display
    • Resolution
    • 0,1 m
  • Measures
    • Height
    • 1000 mm
  • Weights
    • Weight
    • 1500 g
  • Packaging
    • Packaging
    • Bag

Forward and reverse measurement (simple correction if the target is overshot)

• Including carrying case
• Folding guide rod
• Measuring range up to 9999.90 m
• Division into 10 cm
• Wheel diameter: 318.3 mm = 1 m circumference
• Weight: approx. 1.5 kg
• Height approx.: 1000 mm.



Package weight : 2.133 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug-in measuring wheel
    • Design
    • Metal, plastic
  • Implementation
    • Measurement range
    • Up to 9999.90 m
  • Display
    • Resolution
    • 0,1 m
  • Measures
    • Height
    • 1000 mm
  • Weights
    • Weight
    • 1500 g
  • Packaging
    • Packaging
    • Bag
Datasheet/manual