reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 424D :: Laser range finder up to 100 m

Item-No.: FLUKE 424D
€360,20
Category of goods: 0


Fluke 424D

  • Product Description
  • Technical information
  • General
    • Type
    • Laser range-finder
  • Implementation
    • Measurement range
    • 0 - 100 m
  • Display
    • Resolution
    • 1 mm

The next generation of laser range finder from Fluke.

Measure distances with higher accuracy in even more applications.

• Instant readings at distances up to 100 metres: just point, measure and done.
• Measure with a higher accuracy: accuracy of up to ±1 mm. No scales, which need to be interpreted and could be misunderstood.
• Measurements can be performed by one person: your assistant can perform other tasks, rather than hold a tape measure.
• Save time with work: Measure distances easily with hard-to-reach points, such as high ceilings, without having to climb a ladder.
• Easy levelling: The new tilt sensor of the range finder 424D from Fluke provides support when levelling, when measuring heights and when measuring around obstacles.
• Reduce estimation errors - the range finder takes over the calculation: calculation of areas and volumes. Easily add and subtract distances. Measure the height using the Pythagoras kit
• You can trust Fluke measuring devices: robust and reliable, dust- and splash-proof - with these tools from Fluke you can work professionally indoors and outdoors at any time.

Technical data:
Maximum width: 100 m
Accuracy: ±1 mm
Battery life with a battery pack (number of measurements): 5000
Area measurement: yes
Volume measurement: yes
Pythagoras calculations: fully
Add and subtract: yes
Measured value memory: 20 full displays
Backlight: yes
Minimum/Maximum: yes
Keypad tones: yes
Tripod mount: yes
Corner angle measurement: yes
Surveying function: yes
Protection class: IP 54
Compass: yes
Tilt sensor: yes
Display: four line
Automated correction of end pieces: yes



Manufacturer : FLUKE
Factory number : 4106866
Package weight : 0.305 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laser range-finder
  • Implementation
    • Measurement range
    • 0 - 100 m
  • Display
    • Resolution
    • 1 mm
Datasheet/manual