reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 414D :: Laser range finder up to 50 m

Item-No.: FLUKE 414D
€139,70
Category of goods: 0


Fluke 414D

  • Product Description
  • Technical information
  • General
    • Type
    • Laser range-finder
  • Implementation
    • Measurement range
    • 0 - 50 m
  • Display
    • Resolution
    • 2 mm

The next generation of laser range finder from Fluke.

Measure distances with higher accuracy in even more applications.

• Instant readings at distances up to 50 metres: just point, measure and done.
• Measure with a higher accuracy: accuracy of up to ±2 mm). No scales, which need to be interpreted and could be misunderstood.
• Measurements can be performed by one person: your assistant can perform other tasks, rather than hold a tape measure.
• Save time with work: Measure distances easily with hard-to-reach points, such as high ceilings, without having to climb a ladder.
• Reduce estimation errors - the range finder takes over the calculation: calculation of areas and volumes. Easily add and subtract distances.
• You can trust Fluke measuring devices: robust and reliable, dust and splash-proof - with these tools from Fluke you can work professionally indoors and outdoors at any time.

Technical data:
Maximum width: 50 m
Accuracy: ±2 mm
Battery life with a battery pack (number of measurements): 3000
Area measurement: yes
Volume measurement: yes
Pythagoras calculations: 1+2
Add and subtract: yes
Data logger: 5 readings
Minimum/maximum: yes (Pyth)
Protection class: IP40
Display: double-digit



Manufacturer : FLUKE
Factory number : 4106830
Package weight : 0.275 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laser range-finder
  • Implementation
    • Measurement range
    • 0 - 50 m
  • Display
    • Resolution
    • 2 mm
Datasheet/manual