reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEM ILDM-150 :: Laser rangefinder up to 70 m, Bluetooth

SAVE26%
Item-No.: CEM ILDM-150
€154,00
€114,00
Category of goods: 0


CEM ILDM-150

  • Product Description
  • Technical information
  • General
    • Modelname
    • iLDM-150
    • Type
    • Laser range-finder
    • Technology
    • With Bluetooth
    • Design
    • Laser class 2
  • Implementation
    • Measurement range
    • 0.05-70 m
    • Protection class
    • IP 54
  • Display
    • Resolution
    • 1.5 mm
  • Packaging
    • Packaging
    • Box

Professional laser rangefinder in the highest possible resolution with a range of up to 70 m for non-contact distance measurement. The special feature of this rangefinder lies in its integrated Bluetooth interface that enables communication and remote control with an Android or iOS device (e.g. tablet or smartphone). The free "Meterbox iLDM" app makes it so easy to take photos of buildings and to measure and document them simply by pushing a few buttons; you can then use them for further evaluation or for your documentation. In addition, the rangefinder has other features such as area and volume calculation, addition and subtraction function, a memory function, a spirit level, and much more.

Features:
• Measurement range 0.05 to 70 m, high degree of accuracy: ±1.5 mm/10 m
• Angle measurement to ±65 degrees
• Calculation function for areas and volumes
• Calculation function for indirect height measurement
• Continuous measurement possible, min/max. tracking
• Surveying function (multiple measurement)
• Multi-line, illuminated display
• 20 memory slots
• Measurement from device front/end/pin/threaded connection
• Pop-up end stop, tripod thread
• Bluetooth communication function (up to 10 m) for data transmission and control via iOS/Android app

Technical data:
Measurement range: 0.05 - 70 m
Accuracy/resolution: ±1.5 mm (up to 10 m)/1 mm
Laser: class 2, 635 nm, <1 mW
Angle measurement: ±65°
Precision angle measurement: ±0.5°
Bluetooth range/version: 10 m/BT 3.0 EDR
Protection class: IP54
Measured value memory: 20
Operating temperature: 0 to 40°C
Storage temperature range: -10 to +60°C
Power supply unit: 2 x 1.5-V Mignon/AA, 8000 measurements
Automatic shut-off: laser: 30 s; device: 3 min
Dimensions (W x H x D): 53 x 30 x 135 mm
Weight: 160 g



Manufacturer : CEM
Factory number : ILDM-150
Package weight : 0.427 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • iLDM-150
    • Type
    • Laser range-finder
    • Technology
    • With Bluetooth
    • Design
    • Laser class 2
  • Implementation
    • Measurement range
    • 0.05-70 m
    • Protection class
    • IP 54
  • Display
    • Resolution
    • 1.5 mm
  • Packaging
    • Packaging
    • Box
Datasheet/manual