reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOSCH PLR 50 :: BOSCH PLR 50 laser range-finder

Item-No.: BOSCH PLR 50
€147,95
Category of goods: 0

BOSCH PLR 50

  • Product Description
  • Technical information
  • General
    • Type
    • Laser range-finder
    • Design
    • Laser class 2
  • Implementation
    • Measurement range
    • 0.20 - 50.00 m

Precise and easy distance measurement
• Absolute accuracy to a range of 50 m due to the latest laser technology
• Simple and precise measurement of lengths, areas and volumes
• Extremely compact - as small as a mobile phone, the PLR 50 fits in any pocket (180 g)
• Practical functions: Addition and subtraction, memory and continuous measurement
• Simple operation through self-explanatory buttons
• Large, clear digital display for good readability of the measurement results
• Soft grip for a better and more comfortable grip
• Incl. protective case and 4 x AAA batteries

Laser diode: 650 nm
Laser class: 2
Measurement range: 0.20 - 50.00 m
Measuring accuracy: ±2.0 mm
Measuring time: typ.< 0.5 s/max. 4 s



Manufacturer : BOSCH
Factory number : 0 603 016 300
Package weight : 0.613 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laser range-finder
    • Design
    • Laser class 2
  • Implementation
    • Measurement range
    • 0.20 - 50.00 m
Datasheet/manual