• Model

  • Type

  • Technology

  • Design

  • Measurement range
    • + more - less

  • Resolution

  • Protection class

  • Width


  • Speed Indicators

  • page :
  •  1 - 16 of  18  items. 
 
  • Model:

    iLDM-150

  • Type:

    Laser range-finder

  • Technology:

    With Bluetooth

  • Design:

    Laser class 2

  • Measurement range:

    0.05-70 m

  • Resolution:

    1.5 mm

  • Protection class:

    IP 54

  • Packaging:

    Box

Weight incl.:

0.43 kg

 
  • Type:

    Laser range-finder

  • Measurement range:

    0 - 50 m

  • Resolution:

    2 mm

Weight incl.:

0.28 kg

 
  • Type:

    Laser range-finder

  • Measurement range:

    0 - 80 m

  • Resolution:

    1 mm

Weight incl.:

0.30 kg

 
  • Type:

    Laser range-finder

  • Measurement range:

    0 - 100 m

  • Resolution:

    1 mm

Weight incl.:

0.31 kg

 
  • Type:

    Plug-in measuring wheel

  • Design:

    Metal, plastic

  • Measurement range:

    Up to 9999.90 m

  • Resolution:

    0,1 m

  • Height:

    1000 mm

  • Weight:

    1500 g

  • Packaging:

    Bag

Weight incl.:

2.13 kg

 
  • Model:

    PEAKTECH 2800

  • Type:

    Laser range-finder

  • Design:

    Laser class 2

  • Measurement range:

    0.05 - 50 m

  • Resolution:

    1 mm

  • Protection class:

    IP 54

  • Width:

    48 mm

  • Height:

    115 mm

  • Depth:

    28 mm

  • Type of battery:

    2x AA (Mignon)

  • Weight:

    135 g

Weight incl.:

0.32 kg

 
This series of professional laser distance meters with multiline LCD display and backlight is specifically designed for distance measurements of high accuracy and faraway, hard to reach places.

Shortcut keys for addition, subtraction, Pythagoras, area and volume calculation allow a fast and reliable measurement. 99 recorded readings can be stored to the internal memory by keystroke to recall these values
again later. In addition, a 90° angle try square at the lower end of the measuring device can be expanded in order to ensure a precise alignment to the measuring point.

Hereby, this new series of laser distance meters offers a high variety of functions for the daily use in building sector, the architecture, landscaping or many other areas.

  • Distance measurements up to max. 60 m

  • Indirect measurement (Pythagorean)

  • Area and Volume calculation

  • Addition- and subtraction function

  • Continuous, MIN and MAX measurements

  • Self-timed measurement of 1 sec. to 60 sec.

  • Memory for the last 99 readings

  • Water Level and tripod thread

  • Class 2 laser, <1 mW, 620 nm - 680 nm

  • Auto Power Off

  • Accessories: Batteries, Carrying Case and Manual


Technical Data:
Measuring range: 0.05 m … 60 m
Accuracy: ±2 mm
Measuring units: m (meter), in (inch), ft (feet)
Internal Memory: 99 values
Laser: Class 2 ; 620nm - 680 nm
Operation voltage: 2 x 1.5 V AAA batteries
Dimensions: 54 x 118 x 28 mm
Weight: 130 g

Weight incl.:

0.28 kg

 
This series of professional laser distance meters with multiline LCD display and backlight is specifically designed for distance measurements of high accuracy and faraway, hard to reach places.

Shortcut keys for addition, subtraction, Pythagoras, area and volume calculation allow a fast and reliable measurement. 99 recorded readings can be stored to the internal memory by keystroke to recall these values
again later. In addition, a 90° angle try square at the lower end of the measuring device can be expanded in order to ensure a precise alignment to the measuring point.

Hereby, this new series of laser distance meters offers a high variety of functions for the daily use in building sector, the architecture, landscaping or many other areas.

  • Distance measurements up to max. 80 m

  • Indirect measurement (Pythagorean)

  • Area and Volume calculation

  • Addition- and subtraction function

  • Continuous, MIN and MAX measurements

  • Self-timed measurement of 1 sec. to 60 sec.

  • Memory for the last 99 readings

  • Water Level and tripod thread

  • Class 2 laser, <1 mW, 620 nm - 680 nm

  • Auto Power Off

  • Accessories: Batteries, Carrying Case and Manual


Technical Data:
Measuring range: 0.05 m … 80 m
Accuracy: ±2 mm
Measuring units: m (meter), in (inch), ft (feet)
Internal Memory: 99 values
Laser: Class 2 ; 620nm - 680 nm
Operation voltage: 2 x 1.5 V AAA batteries
Dimensions: 54 x 118 x 28 mm
Weight: 130 g

Weight incl.:

0.28 kg

 
  • Type:

    Laser range-finder

  • Design:

    Laser class 2

  • Measurement range:

    0 - 40 m

Weight incl.:

0.23 kg

 
  • Type:

    Laser range-finder

  • Technology:

    With Bluetooth

  • Design:

    Laser class 2

  • Measurement range:

    0 - 100 m

Weight incl.:

0.21 kg

 
  • Type:

    Laser range-finder

  • Design:

    Laser class 2

  • Measurement range:

    0 - 80 m

Weight incl.:

0.21 kg

 
  • Type:

    Laser range-finder

  • Design:

    Laser class 2

  • Measurement range:

    0 - 20 m

Weight incl.:

0.19 kg

 
  • Type:

    Laser range-finder

  • Technology:

    With Bluetooth

  • Design:

    Laser class 2

  • Measurement range:

    0 - 60 m

Weight incl.:

0.16 kg

 
The compact version masters all basic measuring functions.

• Fast measurement results and easy operation make for stress-free work
• Good readability thanks to the large digits and illuminated display
• Eight functions: length, area, volume, tracking (continuous measurement), Pythagoras with two measurement points, Pythagoras with three measurement points, minimum tracking, maximum tracking
• Impact-resistant housing with shock-absorbent STABILA soft-grip cover
• Measures distances up to 40 m

Technical data:
Laser class: 2
Output: < 1 mW
Laser wavelength: 635 nm
Typical accuracy: ±2.0 mm
Measurement range: 0.05 - 40 m
Protection class: IP40
Battery life: up to 3,000 measurements
Batteries included: 2 x AAA

Included with delivery:
LD320 laser range-finder, belt pouch, wrist strap, batteries

Weight incl.:

0.44 kg

 
The measurement genius — ideal for all those who perform measurements every day.

• The new dimension to user friendliness: Direct computing with individually definable constants, such as material and labour costs, enables on-site calculation
• 13 functions: length, area, volume, tracking (continuous measurement), chained dimensions, Pythagoras with two measurement points, Pythagoras with three measurement points, Pythagoras section with three measurement points, minimum tracking, maximum tracking, timer, stakeout, trapezoid
• Model suitable for work on building sites: water and dust-resistant to IP 65. Impact-resistant housing with shock-absorbent STABILA soft-grip cover
• Measures distances up to 80 m

Technical data:
Laser class: 2
Output: < 1 mW
Laser wavelength: 635 nm
Typical accuracy: ±1.0 mm
Measurement range: 0.05 - 80 m
Protection class: IP65
Battery life: up to 5000 measurements
Batteries included: 2 x AAA

Included with delivery:
LD420 laser range-finder, belt pouch, wrist strap, batteries

Weight incl.:

0.61 kg

 
Digital targeting. The smart way to measure.

• Digital target locator with 4x zoom for measurements of up to 200 m. High image resolution — razor-sharp images
• Impact-resistant housing with shock-absorbent STABILA soft-grip cover
• 360° tilt sensor: for flexible measurements from any position (display +/- 180°)
• Bluetooth Smart (4.0) allows the user to easily exchange data, e.g. with an iPhone or iPad. With the newly developed STABILA Measures app, the measurement results can be transferred directly to photos or drawings
• Built-in calculator: enables measurement values to be multiplied by entered constants (e.g. hourly wage or material costs). This gives you usable calculation variables, enabling you to determine meaningful quotations on-site

Technical data:
Laser class: 2
Output: < 1 mW
Laser wavelength: 635 nm
Typical accuracy: ±1.0 mm
Measurement range: 0.05 - 200 m
Protection class: IP54
Battery life: up to 5000 measurements
Batteries included: 2 x AAA

Included with delivery:
LD520 laser range-finder, belt pouch, wrist strap, batteries

Weight incl.:

0.40 kg