reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 397-1 :: Retaining Philips screwdriver size: 1, L: 125 mm

Item-No.: WIHA 397-1
€17,30
Category of goods: 1


WIHA 397-1

  • Product Description
  • Technical information
  • General
    • Type
    • Screw-holding Phillips PH screwdriver
  • Measures
    • Blade size
    • 1
    • Blade length
    • 125 mm

Retaining screwdriver from WIHA
For Phillips screwdriver screws with head size 1.

Blade length: 125 mm



Manufacturer : WIHA
Factory number : 01503
Package weight : 0.08 kg
Technical information
  • General
    • Type
    • Screw-holding Phillips PH screwdriver
  • Measures
    • Blade size
    • 1
    • Blade length
    • 125 mm
Datasheet/manual