reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 305SF-6,0 :: Wiha slotted hex nut driver, 11 mm, L: 125 mm

Item-No.: WIHA 305SF-6,0
€14,80
Category of goods: 1


WIHA 305SF-6,0

  • Product Description
  • Technical information
  • General
    • Type
    • Slotted screwdriver
  • Measures
    • Blade width
    • 11.0 mm
    • Blade length
    • 125 mm

Slotted hex nut driver from WIHA
For DIN 546 nuts.
Blade: Chrome-vanadium steel,
fully hardened.

Blade width: 11 mm
Blade length: 125 mm



Manufacturer : WIHA
Package weight : 0.099 kg
Technical information
  • General
    • Type
    • Slotted screwdriver
  • Measures
    • Blade width
    • 11.0 mm
    • Blade length
    • 125 mm
Datasheet/manual