reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 207-3,5 :: Angle screwdriver 3.5 mm, L: 90 mm

Item-No.: WIHA 207-3,5
€4,35
Category of goods: 1


WIHA 207-3,5

  • Product Description
  • Technical information
  • General
    • Type
    • Offset slot-head screwdriver
  • Measures
    • Blade width
    • 3.5 mm
    • Blade length
    • 90 mm

Angled screwdriver
for working
in tight spaces.
Material:
Chrome-vanadium
molybdenum steel,
fully hardened with
high-quality, impact-
resistant plastic
handle.
Blade width: 3.5 mm
Length: 100 mm



Manufacturer : WIHA
Factory number : 00373
Package weight : 0.008 kg
Technical information
  • General
    • Type
    • Offset slot-head screwdriver
  • Measures
    • Blade width
    • 3.5 mm
    • Blade length
    • 90 mm
Datasheet/manual