reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHASENPRUEFER :: Phase tester, 150 V to 250 V

Item-No.: PHASENPRUEFER
€0,79
Category of goods: 1 = discountable

PHASENPRUEFER

  • Product Description
  • Technical information
  • General
    • Type
    • Slotted screwdriver phase tester
  • Measures
    • Blade width
    • 3.0 mm
    • Blade length
    • 60 mm

Voltage tester in line with VDE 0680/6
For 150 - 250 volt with GS approval.

Blade width: 3.0 mm
Blade length: 65mm



Manufacturer : FIXPOINT
Factory number : 77000
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Slotted screwdriver phase tester
  • Measures
    • Blade width
    • 3.0 mm
    • Blade length
    • 60 mm
Datasheet/manual