reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAR-36 35W SP :: Halostar PAR-36, socket G53, 6V, EEK C

Item-No.: PAR-36 35W SP
€10,95
Category of goods: 1


PAR-36 35W SP

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lamp properties
    • weighted consumtion
    • 35 kWh/1.000 h
    • Color temperature
    • 2800 K
    • Dimmable
    • Yes
    • Average rated life
    • 3000 h
    • Ø
    • 111 mm
    • Nominal capacity
    • 35 W
    • Duration of life
    • 2000 h
    • Color rendering
    • 100 Ra
    • Length
    • 67 mm
    • Rated power input
    • 35 W
  • Implementation
    • Light intensity
    • 3000 cd
    • Angle of radiation
    • 4 °
  • Electrical values
    • Voltage
    • 6 V
  • General
    • Design
    • Halostar
    • Type
    • PAR-36 lamp
    • Socket
    • G53

PAR-36 lamp Halostar, beam angle 4°, 35W
Halogen lamp

• Energy efficiency class: C
• Light intensity: 3000 cd
• Energy consumption: 35 kWh/1,000 h
• Service life: 3,000 h

Osram Halospot 111

Special lamp, not for residential lighting

Residual brightness at the end of service life: 80%



Manufacturer : OSRAM
Factory number : 41830 SSP
Package weight : 0.08 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lamp properties
    • weighted consumtion
    • 35 kWh/1.000 h
    • Color temperature
    • 2800 K
    • Dimmable
    • Yes
    • Average rated life
    • 3000 h
    • Ø
    • 111 mm
    • Nominal capacity
    • 35 W
    • Duration of life
    • 2000 h
    • Color rendering
    • 100 Ra
    • Length
    • 67 mm
    • Rated power input
    • 35 W
  • Implementation
    • Light intensity
    • 3000 cd
    • Angle of radiation
    • 4 °
  • Electrical values
    • Voltage
    • 6 V
  • General
    • Design
    • Halostar
    • Type
    • PAR-36 lamp
    • Socket
    • G53
Datasheet/manual