reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ HECO30001 :: Halogen lamp ECO30 28 W 370 lm 2800K

Item-No.: HQ HECO30001
€1,20
Category of goods: 1

HQ HECO30001

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lamp properties
    • weighted consumtion
    • 28 kWh/1.000 h
    • Color temperature
    • 2800 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 14 mm
    • Nominal capacity
    • 28 W
    • Duration of life
    • 2000 h
    • Color rendering
    • 100 Ra
  • Electrical values
    • Voltage
    • 230 V
ECO30-shaped halogen lamp, 370 lumen and a power consumption of 28 watts. It spreads a warm white light with a colour temperature of 2,800 kelvin. Price is for 1 bag. 1 bag contains 2 lamps.

Item only to be used as a spare part or for service. Not for ambience lighting, No base, open ends

Technology Halogen
Rated Luminious Flux 370 lm
Voltage 230 V
Lamp Shape Capsule
Light colour Warm White
Base
Dimmable Yes
Wattage 28 W
Equivalent Watt 40 W
Rated Life time of Lamp 2000 h
Number of Switching Cycles 8000
Lamp Finish Clear
Energy Consumption per 1000h 28 kWh
Colour Rendering Index (Ra) 100
Diameter 14 mm
Lumen Maintenance Factor 85 %
Number of lamps 2
Power Factor 1.00
Starting Time 0.2s
Warm-up Time to 60% Light Less than 1s



Manufacturer : HQ
Factory number : HQHECO30001
Package weight : 0.014 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lamp properties
    • weighted consumtion
    • 28 kWh/1.000 h
    • Color temperature
    • 2800 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 14 mm
    • Nominal capacity
    • 28 W
    • Duration of life
    • 2000 h
    • Color rendering
    • 100 Ra
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual