reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAG D9F4 RT :: magnetic Adapter, 9 mm, 12 A, red

Item-No.: MAG D9F4 RT
€5,99
Category of goods: 1


MAG D9F4 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Magnetic adapter
    • Design
    • 9 mm
    • Colour
    • Red
  • Specials
    • Specification
    • 12 A
  • Implementation
    • Measurement range
    • max. 33 V AC / 90 V DC
magnetic adapter

• Magnet diameter: 9 mm
• Rated current: 12 A
• Rated voltage: 33 V AC / 90 V DC
• Color: red



Manufacturer : ELECTRO PJP
Factory number : ADAMAGNETD9F4-2
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Magnetic adapter
    • Design
    • 9 mm
    • Colour
    • Red
  • Specials
    • Specification
    • 12 A
  • Implementation
    • Measurement range
    • max. 33 V AC / 90 V DC
Datasheet/manual