reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KK 5063 RT :: Crocodile Clips, Robust, 38 mm, 36 A, red

Item-No.: KK 5063 RT
€17,30
Category of goods: 1 = discountable

KK 5063 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Clamping hook
    • Design
    • Heavy duty
    • Colour
    • Red
  • Specials
    • Specification
    • 36 A
  • Implementation
    • Measurement range
    • 33 V AC / 70 V DC
  • Interfaces
    • Connection
    • 4 mm
Alligator Clips "Heavy Duty"

• Opening: 38 mm
• Rated current: 36 A
• Rated voltage: 33 V AC / 70 V DC
• Connection: 4 mm
• Color: red



Manufacturer : ELECTRO PJP
Factory number : 5063/3283-2
Package weight : 0.156 kg
RoHS : conform
Technical information
  • General
    • Type
    • Clamping hook
    • Design
    • Heavy duty
    • Colour
    • Red
  • Specials
    • Specification
    • 36 A
  • Implementation
    • Measurement range
    • 33 V AC / 70 V DC
  • Interfaces
    • Connection
    • 4 mm
Datasheet/manual