reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CC 313 :: Replacement test cords, red/black

Item-No.: CC 313
€4,99
Category of goods: 1


CC 313

  • Product Description
  • Technical information
  • General
    • Type
    • Spare test cords
    • Assembly
    • 4 mm banana plug to mini crocodile clips
    • Colour
    • Red/black
  • Measures
    • Cable length
    • 1.0 m

Test cord set with 4-mm banana plugs
and insulated mini crocodile clips.
Length: 1.0 m
Colour: Red/black



Package weight : 0.047 kg
Technical information
  • General
    • Type
    • Spare test cords
    • Assembly
    • 4 mm banana plug to mini crocodile clips
    • Colour
    • Red/black
  • Measures
    • Cable length
    • 1.0 m
Datasheet/manual