reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST 930 :: Speaker terminal, push terminals, round, 2-p.

Item-No.: ST 930
€0,34
Category of goods: 1 = discountable

ST 930

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker terminal
    • Design
    • Hole diameter 50.0 mm
    • Pole number
    • 2
    • Assembly
    • With push terminals
  • Specials
    • Specification
    • Round
  • Interfaces
    • Connection
    • Solder version
  • Measures
    • Ø
    • 50 mm

Speaker push terminals

Two connectors, round version for hole diameter 50 mm.



Package weight : 0.0229 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker terminal
    • Design
    • Hole diameter 50.0 mm
    • Pole number
    • 2
    • Assembly
    • With push terminals
  • Specials
    • Specification
    • Round
  • Interfaces
    • Connection
    • Solder version
  • Measures
    • Ø
    • 50 mm
Datasheet/manual