reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PT 916 :: Speaker terminal with push terminals, 2-pole

Item-No.: PT 916
€0,20
Category of goods: 1 = discountable

PT 916

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker terminal
    • Design
    • 45 mm hole spacing
    • Pole number
    • 2
    • Assembly
    • With push terminals
    • Colour
    • Red/black
  • Interfaces
    • Connection
    • Solder version
  • Measures
    • Length
    • 53 mm
    • Width
    • 24 mm
    • Cable inlet Ø
    • 2,0 x 5,0 mm

Speaker push terminals



Package weight : 0.0116 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker terminal
    • Design
    • 45 mm hole spacing
    • Pole number
    • 2
    • Assembly
    • With push terminals
    • Colour
    • Red/black
  • Interfaces
    • Connection
    • Solder version
  • Measures
    • Length
    • 53 mm
    • Width
    • 24 mm
    • Cable inlet Ø
    • 2,0 x 5,0 mm
Datasheet/manual