reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS NOBOX 170 :: VISATON speaker kit (pair)



VIS NOBOX 170

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker kit
    • Assembly
    • Without enclosure
  • Electrical values
    • Performance
    • 120 W
    • Impedance
    • 4 Ohm
    • Music power rating
    • 180 W
    • Frequency range
    • 22 - 20000 Hz

Four high-quality bass drivers, WS 17 E 4 Ohm, with paper membrane optimised for free-air use have been chosen for the NoBox 170 kit. They also provide a clean deep bass thanks to the lack of a cabinet. In addition, thanks to the dipole principle, the drivers generate considerably fewer standing waves, which means the bass tends to fade more quickly, so it can never become fuzzy and does not drone. On top of this, there is the WS 13 E 8 Ohm mid-range driver that also features a paper membrane and a high standard of quality, making it ideal for free air use. To maintain the same standard in terms of look and sound (and also price) paper membranes have also been used for the tweeter. The TW 6 NG 8 Ohm provides a fitting finish with clearly defined high range to ensure the sound produced by the NoBox 170 is a harmonious whole. As the tweeter is the only driver that is enclosed at the rear, a second driver is mounted back-to-back to emulate the dipole principle right through to the high range. The level can be lowered and even switched off via a potentiometer. In this way, the tonal balance and the depth of the stage can easily be adapted to suit the spatial environment and personal preferences. The NoBox 170 should always be positioned at a sufficient distance from the rear wall to allow the considerable deep bass to develop and so as not to restrict the depth of the stage layout.

Technical data:
• Rated power: 120 W
• Music power 180 W
• Nominal impedance Z 4 ohm
• Frequency range (-10 dB) 22 - 20000 Hz
• Mean sound pressure level 76 dB (1 W/1 m)
• Cut-off frequency 450/6200 Hz
• Cabinet principle open baffle
• External height 1059 mm
• External width 264 mm
• External depth 280 mm

Assembly list for 1 speaker
The kit includes all components listed in this equipment list, but not the cabinet.

• Tweeter: 2x TW 6 NG - 8 Ohm
• Mid-range speaker: 1x WS 13 E - 8 Ohm
• Woofer: 4x WS 17 E - 4 Ohm
• Frequency crossover NoBox 170
• Terminal PT 57 NG
• Level controller LC 57
• Wood screws: 28 x 4 x 20 mm
• Countersunk screws: 8 x 3.5 x 25 mm



Manufacturer : VISATON
Factory number : 5885
Package weight : 13.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker kit
    • Assembly
    • Without enclosure
  • Electrical values
    • Performance
    • 120 W
    • Impedance
    • 4 Ohm
    • Music power rating
    • 180 W
    • Frequency range
    • 22 - 20000 Hz
Datasheet/manual