reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS CLOU :: VISATON CLOU kit, pair

Item-No.: VIS CLOU
€219,00
Category of goods: 0


VIS CLOU

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker kit
    • Assembly
    • Without enclosure
    • Design
    • 2-way system
  • Electrical values
    • Performance
    • 100 W
    • Impedance
    • 4 Ohm
    • Music power rating
    • 150 W
    • Frequency range
    • 38 - 20000 Hz

The asset of the CLOU slimline two-way column speaker is that it offers real value for money, which is borne out by the fact that two WS 17 E 8 Ohm for low to medium frequencies and the SC 10 N 8 Ohm for the high range are included with this kit. To ensure a balanced sound even with this affordable driver, the two low mid-range drivers have been physically separated from each other, with each driver having its own enclosure. The lower WS 17 E 8 Ohm is housed in a 36-litre cabinet, which results in a uniform increase in the frequency response from 60 Hz up to 600 Hz. In contrast, the upper WS 17 E 8 Ohm is housed in a 16-litre compartment, which causes a slight increase in the frequency range between 60 Hz and 150 Hz. Together, though, the two mid-bass units create a harmonious bass foundation that targets the frequencies between 60 Hz and 130 Hz. To seamlessly connect the tweeter to the bass, you need a properly sized lock circuit that smooths any unwanted level peaks and resonance.

The result of this unusual driver and cabinet combination is a column speaker that has to be seen and heard, and one that is way beyond anything else in terms of sound in its price category.

Technical data
• Rated power: 100 W
• Music power 150 W
• Nominal impedance Z 4 ohm
• Frequency range (-10 dB) 38 - 20000 Hz

• External height 1000 mm
• External width 220 mm
• External depth 320 mm

Specifically not included:
the speaker cabinet, which must be made by users
themselves!



Manufacturer : VISATON
Factory number : 5961
Package weight : 7.32 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker kit
    • Assembly
    • Without enclosure
    • Design
    • 2-way system
  • Electrical values
    • Performance
    • 100 W
    • Impedance
    • 4 Ohm
    • Music power rating
    • 150 W
    • Frequency range
    • 38 - 20000 Hz
Datasheet/manual