reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS ALTO I :: VISATON speaker kit (pair)

Item-No.: VIS ALTO I
€149,00
Category of goods: 0


VIS ALTO I

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker kit
    • Assembly
    • Without enclosure

The ALTO I is a two-way shelf-mounted speaker with a cabinet volume of 13 litres. In addition to the 20-mm tweeter cone, the cabinet features a 17-cm mid-bass and low-bass cone speaker.

The ALTO I is characterised by a "warm", yet crisp high-range sound.

This kit is ideal for replacing inferior sound boxes, which are all too often provided with low-priced compact systems, thereby the upgrading the overall system.

Thanks to the front-facing bass reflex tubes, the ALTO I can be connected directly to room walls or positioned on a shelf, thereby facilitating a good bass response in rooms with difficult poor acoustics.

Included with delivery:
• 2x tweeters DT 94 8 ohm
• 2x midrange drivers W 170 S 4 ohm
• 2x crossover ALTO I/II crossover (with terminal, cable and plugs)
• 4x bass reflex tubes BR 6.8 (full length)
• 2x damping material of polyester wool
• 24x wood screws 3.5 x 19 mm

Specifically not included:
the speaker cabinet, which must be made by users
themselves!



Manufacturer : VISATON
Factory number : 5966
Package weight : 3.983 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker kit
    • Assembly
    • Without enclosure
Datasheet/manual