• Performance

  • Impedance

  • Music power rating

  • Frequency range


  • Speaker Kits

  •  1 - 14 of  14  items. 
 
  • Type:

    Speaker kit

  • Assembly:

    Without enclosure

Weight incl.:

3.98 kg

 
  • Type:

    Speaker kit

  • Assembly:

    Without enclosure

  • Design:

    30 l bass reflex system

Weight incl.:

4.90 kg

 
  • Type:

    Speaker kit

  • Assembly:

    Without enclosure

  • Design:

    55 l bass reflex system

Weight incl.:

9.50 kg

 
  • Type:

    Speaker kit

  • Assembly:

    Without enclosure

  • Design:

    2-way system

  • Impedance:

    8 Ohm

Weight incl.:

2.73 kg

 
  • Type:

    Speaker kit

  • Assembly:

    Without enclosure

  • Design:

    2-way system

  • Impedance:

    8 Ohm

Weight incl.:

3.68 kg

 
  • Type:

    Speaker kit

  • Assembly:

    Without enclosure

  • Design:

    10 l bass reflex system

  • Design:

    2-way system

  • Impedance:

    8 Ohm

Weight incl.:

6.20 kg

 
  • Type:

    Speaker kit

  • Assembly:

    Without enclosure

  • Design:

    2-way system

  • Performance:

    100 W

  • Impedance:

    4 Ohm

  • Music power rating:

    150 W

  • Frequency range:

    38 - 20000 Hz

Weight incl.:

7.32 kg

 
  • Type:

    Speaker kit

  • Assembly:

    Without enclosure

  • Design:

    110 l bass reflex system

Weight incl.:

16.38 kg

 
  • Type:

    Speaker kit

  • Assembly:

    Without enclosure

Weight incl.:

5.95 kg

 
  • Type:

    Speaker kit

  • Assembly:

    Without enclosure

  • Design:

    2-way system

  • Performance:

    80 W

  • Music power rating:

    140 W

Weight incl.:

4.92 kg

 
  • Type:

    Speaker kit

  • Assembly:

    Without enclosure

  • Performance:

    120 W

  • Impedance:

    4 Ohm

  • Music power rating:

    180 W

  • Frequency range:

    22 - 20000 Hz

Weight incl.:

13.70 kg

 
  • Type:

    Speaker kit

  • Assembly:

    Without enclosure

  • Design:

    2-way system

  • Performance:

    170 W

  • Impedance:

    8 Ohm

Weight incl.:

4.35 kg

 
  • Type:

    Speaker kit

  • Assembly:

    Without enclosure

  • Design:

    2-way system

Weight incl.:

1.72 kg

 

The aim of Visaton"s engineers was to develop a speaker box that would stand out from other well-known products in terms of both its design and its sound. The name "Zyklop" (cyclops) originates from Greek mythology and refers to the speaker"s powerful build as well as it"s distinguishing feature: the single "eye" on the front. This striking detail is integrated into the Zyklop in the form of a high-end B 80 - 8 ohm broadband speaker and is separated from the second part of the housing thanks to its raised position. The Zyklop makes itself heard using its powerful, hub-friendly, high-end TIW 200 XS - 8 ohm subwoofers.

The hexagonal shape of the housing defies categorisation based on conventional categories, but it has been designed in line with functional considerations. While the slim baffle blends in comfortably with any living room, the shape of the speaker"s housing still provides adequate stability and volume for an impressive bass response and emphasises the speaker"s free-standing style.

The Zyklop distinguishes itself acoustically through a homogeneous, highly linear frequency response that is typical of Visaton products. Working from a frequency range of around 270 Hz, the Zyklop"s B 80 - 8 ohm broadband speaker ensures close attention to detail as well as a precise mid-range and high-range playback, without creating an exaggerated effect. This is possible because the entire tone range is reproduced by just a single speaker.

The combination of the high-end TIW 200 XS - 8 ohm subwoofers and the sophisticated bass reflex system provide a dynamic vibrancy as well as the necessary foundation for the speaker. The channelled bass reflex system is cunningly concealed between the two speaker chassis while simultaneously serving as a spacer between the housings. It is hard to believe that the quite compact Zyklop has an impressive lower limit frequency of 30 Hz. Thanks to its perfect tuning, the Zyklop also still provides more than enough space for generous power reserves, without losing its attention to detail.

Technical data
  • Rated power 120 W

  • Music power 180 W

  • Rated impedance Z 4 ohm

  • Transmission range (-10 dB) 30 - 20,000 Hz

  • Mean sound pressure level 80 dB (1 W/1 m)

  • Separating frequency 270 Hz

  • Housing principle bass reflex/closed

  • Net volume 24.6 l/9.5 l

  • Exterior height: 396 mm

  • Exterior width 450 mm

  • Exterior depth: 400 mm


List of equipment for 1 box
The kit contains all components named in this list of equipment except for the housing.


  • Broadband speaker B 80 - 8 ohm x 1

  • Subwoofer TIW 200 XS - 8 ohm x 1

  • Diplexer ZYKLOP x 1

  • Terminal BT 95/75 x 1

  • Muffling material polyester wool x 1

  • Cable 2 x 1.5 mm² 2.1 m

  • Screws (cylinder head) 4 x 25 mm x 4

  • Screws (cylinder head) 5 x 30 mm x 6

  • Countersunk screws 3.5 x 25 mm x 4