reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KV 24-24KU :: Quickon-One cable connector PHOENIX CONTACT

Item-No.: KV 24-24KU
€10,30
Category of goods: 1 = discountable

KV 24-24KU

  • Product Description
  • Technical information
  • General
    • Type
    • Cable connector
    • Design
    • IDC technology
    • Pole number
    • 4
    • Material
    • Copper nickel-plated and tinned
    • Temperatur max.
    • -25 … +50
    • Colour
    • Black
  • Specials
    • Specification
    • Quickon One
  • Measures
    • Length
    • 85.0 mm
    • Ø
    • 27.0 mm
    • Cable inlet Ø
    • 6 - 12 mm
  • Implementation
    • Cable cross-section
    • 0,75 … 1,5 mm²
    • Protection class
    • IP65 / 67
  • Electrical values
    • Load limit
    • 500V / 17,5 A

Quickon-One cable connector

- Sheath diameter: 6 - 12 mm
- For flexible wire cross-section 0.75 - 1.5 mm²



Manufacturer : PHOENIX-CONTACT
Factory number : 1641578
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable connector
    • Design
    • IDC technology
    • Pole number
    • 4
    • Material
    • Copper nickel-plated and tinned
    • Temperatur max.
    • -25 … +50
    • Colour
    • Black
  • Specials
    • Specification
    • Quickon One
  • Measures
    • Length
    • 85.0 mm
    • Ø
    • 27.0 mm
    • Cable inlet Ø
    • 6 - 12 mm
  • Implementation
    • Cable cross-section
    • 0,75 … 1,5 mm²
    • Protection class
    • IP65 / 67
  • Electrical values
    • Load limit
    • 500V / 17,5 A