• Pole number

  • Specification

  • Assembly

  • Connection

  • Material

  • Temperatur max.


  • Speaker Jacks

  •  1 - 5 of  5  items. 
 
  • Type:

    Speaker plug

  • Design:

    Coupling

  • Pole number:

    2

  • Specification:

    Kink protection

  • Assembly:

    Small version

  • Connection:

    Screw terminal

  • Material:

    Plastic housing

  • Length:

    40.9 mm

  • Ø:

    14.9 mm

  • Cable cross-section:

    1.5 mm²

  • Colour:

    Black

Weight incl.:

0.005 kg

 
  • Type:

    Cable connector

  • Design:

    IDC technology

  • Pole number:

    4

  • Specification:

    Quickon One

  • Material:

    Copper nickel-plated and tinned

  • Temperatur max.:

    -25 … +50

  • Length:

    85.0 mm

  • Ø:

    27.0 mm

  • Cable inlet Ø:

    6 - 12 mm

  • Cable cross-section:

    0,75 … 1,5 mm²

  • Load limit:

    500V / 17,5 A

  • Protection class:

    IP65 / 67

  • Colour:

    Black

Weight incl.:

0.037 kg

 
  • Type:

    Speaker plug

  • Design:

    Panel jack

  • Pole number:

    2

  • Assembly:

    Without switch

  • Connection:

    Solder version

  • Material:

    Plastic housing

  • Colour:

    Black

Weight incl.:

0.003 kg

 
  • Type:

    Speaker coupling

  • Design:

    Coupling

  • Pole number:

    2

  • Connection:

    Solder version

  • Material:

    Plastic housing

  • Colour:

    Black

Weight incl.:

0.004 kg

 
  • Type:

    Speaker plug

  • Design:

    Right-angle plug

  • Pole number:

    2

  • Connection:

    Screw terminal

  • Material:

    Plastic housing

  • Colour:

    Black

Weight incl.:

0.005 kg