reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSKS 4 RT :: Cable lug, gold-plated, with red coloured ring, Ø = 4 mm

Item-No.: LSKS 4 RT
Colour:

€1,99
Category of goods: 1 = discountable

LSKS 4 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker plug
    • Design
    • Cable shoe
    • Assembly
    • Fork opening: 6.2 mm
    • Material
    • Gold-plated
    • Colour
    • Red
  • Specials
    • Specification
    • Colour indentification ring
  • Measures
    • Cable inlet Ø
    • 4.0 mm

Cable lug, gold-plated with colour ID ring

Fork size: max. 6.2 mm



Package weight : 0.0102 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker plug
    • Design
    • Cable shoe
    • Assembly
    • Fork opening: 6.2 mm
    • Material
    • Gold-plated
    • Colour
    • Red
  • Specials
    • Specification
    • Colour indentification ring
  • Measures
    • Cable inlet Ø
    • 4.0 mm
Datasheet/manual