reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSAK RT :: Terminal, gold-plated, red coloured ring

Item-No.: LSAK RT
€1,05
Category of goods: 1


LSAK RT

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker plug
    • Design
    • Terminal
    • Assembly
    • Back of 4.0 mm socket
    • Material
    • Brass, gold-plated
    • Technology
    • For wall thicknesses up to 25 m
    • Colour
    • Red
  • Specials
    • Specification
    • Colour indentification ring
  • Interfaces
    • Connection
    • Cross-hole: 5.0 mm

Speaker terminal

Wall thickness up to 25 mm



Package weight : 0.0102 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker plug
    • Design
    • Terminal
    • Assembly
    • Back of 4.0 mm socket
    • Material
    • Brass, gold-plated
    • Technology
    • For wall thicknesses up to 25 m
    • Colour
    • Red
  • Specials
    • Specification
    • Colour indentification ring
  • Interfaces
    • Connection
    • Cross-hole: 5.0 mm
Datasheet/manual