reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAF 215-10 :: Speaker wire, 2x1.5 mm², flat, 10-m ring

Item-No.: LAF 215-10
€13,70
Category of goods: 1


LAF 215-10

  • Product Description
  • Technical information
  • General
    • Type
    • Twin-stranded wire
    • Design
    • Ultra-flexible, flat
    • Assembly
    • 2 x 192 x 0.1 mm
    • Number of leads
    • 2 pole
    • Cable type
    • Copper litz wire
    • Material
    • PVC insulation
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 10 m
    • Width
    • 10 mm
    • Height
    • 2 mm
  • Packaging
    • Packaging
    • Cable ring

Flat speaker wire.

Flat shape can be easily routed in difficult spots (under carpet, behind skirting boards etc.). Finely stranded structure.



Package weight : 0.46 kg
RoHS : conform
Technical information
  • General
    • Type
    • Twin-stranded wire
    • Design
    • Ultra-flexible, flat
    • Assembly
    • 2 x 192 x 0.1 mm
    • Number of leads
    • 2 pole
    • Cable type
    • Copper litz wire
    • Material
    • PVC insulation
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 10 m
    • Width
    • 10 mm
    • Height
    • 2 mm
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual