reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LA 215-25 :: Twin-stranded wire, flexible, 2x1.5 mm², 25-m ring

Item-No.: LA 215-25
Cable length:

€13,40
Category of goods: 1

LA 215-25

  • Product Description
  • Technical information
  • General
    • Type
    • Twin-stranded wire
    • Design
    • Flexible
    • Number of leads
    • 2 pole
    • Cable type
    • Copper litz wire
    • Material
    • PVC insulation
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 25 m
  • Packaging
    • Packaging
    • Cable ring

Flexible twin-stranded wire



Package weight : 1.0658 kg
RoHS : conform
Technical information
  • General
    • Type
    • Twin-stranded wire
    • Design
    • Flexible
    • Number of leads
    • 2 pole
    • Cable type
    • Copper litz wire
    • Material
    • PVC insulation
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 25 m
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual