reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HC SPC 340-50 :: High-end speaker cable 2 * 4.0 mm² 50 m KL!

Item-No.: HC SPC 340-50
€699,00
Category of goods: 1


HC SPC 340-50

  • Product Description
  • Technical information
  • General
    • Type
    • Twin-stranded wire
    • Design
    • Ultra-flexible
    • Assembly
    • SPC copper
    • Number of leads
    • 2 pole
    • Cable type
    • Copper litz wire
    • Material
    • PVC insulation
  • Implementation
    • Cable cross-section
    • 4.0 mm²
  • Measures
    • Cable length
    • 50 m
  • Packaging
    • Packaging
    • Cable ring

clicktronic SPEAKER CABLE, transparent
Advanced series, 2 * 4.0 mm² silver plated copper / 50-m roll

• ULTRA CRYSTAL CLEAR SOUND
• HIGH PURITY SILVER PLATED oxygen free copper

• Excellent transmission characteristics of mid-range and high frequencies thanks to the tightly wound conductor strands
• Unadulterated listening pleasure and even more dynamism with super-fine stranded single wires
• The outstanding conductance of the silver plated copper strands provides striking high-frequency sound

The positive pole is provided with a coloured strip.

• Number of conductors: 2 x 4.0 mm2
• Jacket outer dimension: 6.0+4.0+6.0 mm
• Colour: transparent
• AWG: 11
• Strand material: silver plated OFC
• CU strands per conductor: 1036 x 0.07 mm

• Temperature range: min. -20°C / max. 60°C
• Insulation resistance per km: 5.5 Mohm
• Weight: 159 g per m
• Capacitance wire/wire per m: 35.4 pF
• Conductor resistance: 4.5 ohms per km



Manufacturer : CLICKTRONIC
Factory number : HC SPC 340-50
Package weight : 10.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Twin-stranded wire
    • Design
    • Ultra-flexible
    • Assembly
    • SPC copper
    • Number of leads
    • 2 pole
    • Cable type
    • Copper litz wire
    • Material
    • PVC insulation
  • Implementation
    • Cable cross-section
    • 4.0 mm²
  • Measures
    • Cable length
    • 50 m
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual