reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK LA 52818 :: OFC speaker cable 2 x 2.5 mm² 10 metres

Item-No.: CLICK LA 52818
Cable length:

€22,20
Category of goods: 1

CLICK LA 52818

  • Product Description
  • Technical information
  • General
    • Type
    • Twin-stranded wire
    • Design
    • Ultra-flexible
    • Assembly
    • 2x 238 x 0.115 mm
    • Number of leads
    • 2 pole
    • Cable type
    • Copper litz wire
    • Material
    • PVC insulation
    • Colour
    • Transparent
  • Implementation
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Cable length
    • 10 m
    • Width
    • 10 mm
    • Height
    • 5 mm
  • Packaging
    • Packaging
    • Cable ring

OFC speaker cable 2 x 2.5 mm² cable with pure copper litz wire

Classic speaker cable made from pure copper
and a cross-section of 2 x 2.5 mm².
The very fine and densely stranded structure ensures
a homogeneous sound in hi-fi systems.

-Pure copper litz wires for a homogeneous sound
-Fine, densely stranded structure
-Robust and highly flexible outer sheath
Plus/minus pole labelling

Transmission types: digital/analogue audio signals
Supported audio standards: stereo audio
Capacity (pF): 69.7
Surge impedance (Ohm): 7.4
Insulation resistance (MOhm/km): 0.18
Inner conductor material: OFC oxygen-free copper
Inner conductor diameter (mm): 2x 238 wires x 0.115 mm
AWG: 13
Outer sheath material: highly elastic PVC
Outer sheath diameter (mm): 5.0 x 10.0
Length: 10 m



Manufacturer : CLICKTRONIC
Factory number : 52818
Package weight : 1.145 kg
RoHS : conform
Technical information
  • General
    • Type
    • Twin-stranded wire
    • Design
    • Ultra-flexible
    • Assembly
    • 2x 238 x 0.115 mm
    • Number of leads
    • 2 pole
    • Cable type
    • Copper litz wire
    • Material
    • PVC insulation
    • Colour
    • Transparent
  • Implementation
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Cable length
    • 10 m
    • Width
    • 10 mm
    • Height
    • 5 mm
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual