reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK LA 52812 :: Dual speaker cable 10 metres

Item-No.: CLICK LA 52812
€41,60
Category of goods: 1


CLICK LA 52812

  • Product Description
  • Technical information
  • General
    • Type
    • Twin-stranded wire
    • Design
    • Ultra-flexible
    • Assembly
    • 2x 392 x 0.09 mm
    • Number of leads
    • 2 pole
    • Cable type
    • Copper litz wire
    • Material
    • PVC insulation
    • Colour
    • Transparent
  • Implementation
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Cable length
    • 10 m
    • Width
    • 10 mm
    • Height
    • 5 mm
  • Packaging
    • Packaging
    • Cable ring

Dual speaker cable 2 x 2.5-mm² pure copper and silver-plated litz wires

This speaker combines litz wires made from pure copper with silver-plated strands for separate transfer of the high/mid-range and the bass frequencies.
With a cross-section of 2 x 2.5 mm², the very fine and densely stranded structure ensures a dynamic sound in hi-fi systems.

-4 strands of pure copper with 3 strands of silver-plated litz wires for separate frequency transfer
-Fine, densely stranded structure
-Robust and highly flexible outer sheath
Plus/minus pole labelling

Transmission types: digital/analogue audio signals
Supported audio standards: stereo audio
Capacity (pF): 63.6
Surge impedance (Ohm): 7.4
Insulation resistance (MOhm/km): 0.75
Inner conductor material: SPC
Inner conductor diameter (mm): 2 x 392 wires x 0.09 mm
AWG: 13
Outer sheath material: highly elastic PVC
Outer sheath diameter (mm): 5.0 x 10.0
Length: 10 m



Manufacturer : CLICKTRONIC
Factory number : 52812
Package weight : 1.183 kg
RoHS : conform
Technical information
  • General
    • Type
    • Twin-stranded wire
    • Design
    • Ultra-flexible
    • Assembly
    • 2x 392 x 0.09 mm
    • Number of leads
    • 2 pole
    • Cable type
    • Copper litz wire
    • Material
    • PVC insulation
    • Colour
    • Transparent
  • Implementation
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Cable length
    • 10 m
    • Width
    • 10 mm
    • Height
    • 5 mm
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual