reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VM VM8202 :: LED ring for 3D printhead for K8200


Velleman LED-Ring für 3D-Druckkopf für K8200

  • Product Description
  • Technical information
  • General
    • Type
    • LED ring for 3D printhead
  • Implementation
    • Suitable for
    • Velleman K8200 3D printer

• 9 very bright white LEDs illuminate the surface under the printhead.
• No annoying shadows
• Fastening material included
• Supplied with cable and connector to connect to the driver board
• No soldering required
• Easy installation
• Ideal for adjusting to the perfect printhead height or when printing with little light

Technical data
• Power supply: 15 VDC (from the driver board)
• Power consumption: ±65 mA
• Ring diameter: 80 mm



Manufacturer : VELLEMAN
Factory number : VM8202
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED ring for 3D printhead
  • Implementation
    • Suitable for
    • Velleman K8200 3D printer