reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VM VM8201 :: Autonomous controller for K8200


Velleman Autonomer Controller für 3D Drucker

  • Product Description
  • Technical information
  • General
    • Type
    • Autonomous controller
  • Implementation
    • Suitable for
    • Velleman K8200 3D printer

Use the K8200 3D printer instantly, without having to connect it to a computer. Save your 3D model on an SD card and insert it in this module, and start printing the required object straight away.

  • Prints .GCODE files saved on an SD card (not included)

  • Encoder-controlled

  • Functions: Real-time temperature display and control of the extruder and heating bed temperature

  • Connected using the flat cable provided with the K8200 controller board; no additional power supply required

  • Housing not included; the .STL file for the housing can be found on the manufacturer's website

  • Fully assembled and tested, only the connection cable needs to be soldered

  • SD card slot

  • with reset button


Technical data:
  • 4 x 20 characters, LCD display with backlight

  • Dimensions: 80 x 50 x 45 mm




Manufacturer : VELLEMAN
Factory number : VM8201
Package weight : 0.14 kg
RoHS : conform
Technical information
  • General
    • Type
    • Autonomous controller
  • Implementation
    • Suitable for
    • Velleman K8200 3D printer
Datasheet/manual