reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VM NTCMJB2 :: Thermistor 100K for extruder for K8200

Item-No.: VM NTCMJB2
€2,50
Category of goods: 0


100K Thermistor for extruder K8200

  • Product Description
  • Technical information
  • General
    • Type
    • Thermistor 100K for Extruder
  • Implementation
    • Suitable for
    • Velleman K8200 3D printer

Replacement part



Manufacturer : VELLEMAN
Factory number : NTCMJB2/SP
Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermistor 100K for Extruder
  • Implementation
    • Suitable for
    • Velleman K8200 3D printer
Datasheet/manual