reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VM MR5SQ078078 :: Square nut, M5 7.8 X 7.8 mm for K8200

Item-No.: VM MR5SQ078078
€0,20
Category of goods: 0


Square nut M5 7,8x7,8mm for K8200

  • Product Description
  • Technical information
  • General
    • Type
    • Square nut M5 7.8 x 7.8 mm
  • Implementation
    • Suitable for
    • Velleman K8200 3D printer

Replacement part



Manufacturer : VELLEMAN
Factory number : MR5SQ078078/SP
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Square nut M5 7.8 x 7.8 mm
  • Implementation
    • Suitable for
    • Velleman K8200 3D printer
Datasheet/manual