reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VM MOTS4 :: Stepper motor 2.5 A STEP 1.8 for K8200


Stepper Motor 2.5 A STEP 1.8 for K8200

  • Product Description
  • Technical information
  • General
    • Type
    • Stepper motor 2.5 A STEP 1.8
  • Implementation
    • Suitable for
    • Velleman K8200 3D printer

Replacement part



Manufacturer : VELLEMAN
Factory number : MOTS4/SP
Package weight : 0.36 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stepper motor 2.5 A STEP 1.8
  • Implementation
    • Suitable for
    • Velleman K8200 3D printer
Datasheet/manual