reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VM K8400-BT :: Print bed foil for Vertex (K8400) 3D printers

Item-No.: VM K8400-BT
€14,95
Category of goods: 0


VM K8400-BT

  • Product Description
  • Technical information
  • General
    • Type
    • Print bed surface
    • Design
    • Self-adhesive
  • Implementation
    • Suitable for
    • Velleman Vertex 3D printer (K8400)
  • Measures
    • Width
    • 215 mm
    • Depth
    • 240 mm

The K8400-BT BuildTak foil is an easy-to-install, heat-resistant and durable 3D printing surface. This thin, self-adhesive and durable plastic foil is adhered to the print surface on 3D printers. It offers the ideal foundation so that 3D objects do not become unstuck during the printing process, yet the objects are easy and clean to remove once printing is complete.

• For: K8400 Vertex 3D printer
• Dimensions: 215 x 240 mm



Manufacturer : VELLEMAN
Factory number : K8400-BT
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Print bed surface
    • Design
    • Self-adhesive
  • Implementation
    • Suitable for
    • Velleman Vertex 3D printer (K8400)
  • Measures
    • Width
    • 215 mm
    • Depth
    • 240 mm
Datasheet/manual