reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VM K8203 :: 0.35-mm extruder with direct drive for K8200


VM K8203

  • Product Description
  • Technical information
  • General
    • Type
    • Extruder
  • Implementation
    • Suitable for
    • Velleman K8200 3D printer
    • Nozzle
    • 0.35 mm
    • Filament Ø
    • 1.75 mm

Upgrade the K8200 in three simple steps:
  • Remove the existing extruder and replace it with the extruder with direct drive

  • Remove the existing driver and replace it with the high-performance driver

  • Download the firmware and update it


Included with delivery:
  • Extruder kit with 0.35-mm nozzle for 1.75-mm filament

  • Direct drive with stainless steel pulley

  • Hi-power plug-in driver for stepper motor

  • Threaded nut for the bracket

  • Flexible connection adapter.


Please note that this extruder upgrade is only compatible with the Velleman K8200!
The motor is not included.



Manufacturer : VELLEMAN
Factory number : K8203
Package weight : 0.221 kg
RoHS : conform
Technical information
  • General
    • Type
    • Extruder
  • Implementation
    • Suitable for
    • Velleman K8200 3D printer
    • Nozzle
    • 0.35 mm
    • Filament Ø
    • 1.75 mm