reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VM 7350-31 :: Extruder for K8200

Item-No.: VM 7350-31
€89,00
Category of goods: 0


Extruder for K8200

  • Product Description
  • Technical information
  • General
    • Type
    • Extruder
  • Implementation
    • Suitable for
    • Velleman K8200 3D printer
    • Nozzle
    • 0.50 mm
    • Filament Ø
    • 3.0 mm

Replacement part



Manufacturer : VELLEMAN
Factory number : 7350-31/SP
Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Type
    • Extruder
  • Implementation
    • Suitable for
    • Velleman K8200 3D printer
    • Nozzle
    • 0.50 mm
    • Filament Ø
    • 3.0 mm
Datasheet/manual