reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UM2 TABLE GLASS :: Glass plate for Ultimaker 2

Item-No.: UM2 TABLE GLASS
€34,50
Category of goods: 0


Ultimaker 2: Print Table Glass

  • Product Description
  • Technical information
  • General
    • Type
    • Glass panel
  • Implementation
    • Suitable for
    • Ultimaker 2/2+
  • Measures
    • Width
    • 270 mm
    • Depth
    • 230 mm
    • Height
    • 5 mm

From now on, you don't need adhesive tape any more. This glass plate offers you a high-quality surface and very good adhesion.

This part is only compatible with the Ultimaker 2.



Manufacturer : ULTIMAKER
Package weight : 0.57 kg
RoHS : conform
Technical information
  • General
    • Type
    • Glass panel
  • Implementation
    • Suitable for
    • Ultimaker 2/2+
  • Measures
    • Width
    • 270 mm
    • Depth
    • 230 mm
    • Height
    • 5 mm
Datasheet/manual