reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UM2 NOZZLE :: Nozzle and heating block for Ultimaker 2

Item-No.: UM2 NOZZLE
€53,95
Category of goods: 0


Ultimaker 2: Nozzle + heaterblock

  • Product Description
  • Technical information
  • General
    • Type
    • Nozzle and heating block
  • Implementation
    • Suitable for
    • Ultimaker 2
    • Nozzle
    • 0.40 mm
    • Filament Ø
    • 3.0 mm

Nozzle and heating block for 3 mm filament. This part is also contained in the hot end bundle for the Ultimaker 2. The diameter is 0.4 mm.

This part is only compatible with the Ultimaker 2.



Manufacturer : ULTIMAKER
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Nozzle and heating block
  • Implementation
    • Suitable for
    • Ultimaker 2
    • Nozzle
    • 0.40 mm
    • Filament Ø
    • 3.0 mm
Datasheet/manual