reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OLSSON BLOCK :: Upgrade kit for the Ultimaker 2

Item-No.: OLSSON BLOCK
€119,00
Category of goods: 0

Olsson Block

  • Product Description
  • Technical information
  • General
    • Type
    • Nozzle set
    • Design
    • 4 nozzles
  • Implementation
    • Suitable for
    • Ultimaker 2

The 3dSolex upgrade kit has four different nozzles that make printing with Ultimaker 2 printers even more reliable and precise. The nozzles in the upgrade kit are available in diameters of 0.25 mm, 0.4 mm, 0.6 mm and 0.8 mm to meet various printing requirements. A tool and a heating block that you can use to help you install the nozzles are also included in the delivery.

The 0.25-mm nozzle enables you to print the finest details, while the 0.8-mm nozzle ensures that large models can be printed much faster.
  • A range of nozzles for fast replacement and greater flexibility

  • Suitable for all printers in the Ultimaker 2 series: Ultimaker 2, Ultimaker 2 Extended and Ultimaker 2 Go

  • The heating block and nozzle are two separate components

  • The nozzles can be easily replaced and cleaned in seconds

  • The nozzles are available in a range of diameters (0.25, 0.4, 0.6 and 0.8 mm)

  • Allows for higher printing speeds

  • A heating cartridge and temperature sensor are attached without deformation




Manufacturer : 3DSOLEX
Factory number : ACUM-UM00-SR0
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Nozzle set
    • Design
    • 4 nozzles
  • Implementation
    • Suitable for
    • Ultimaker 2
Datasheet/manual