reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OLSSON BLOCK 080 :: Nozzle 0,80 mm for Olsson Block

Item-No.: OLSSON BLOCK 080
€14,95
Category of goods: 0


Jet RSB80 Düse für Olsson Block

  • Product Description
  • Technical information
  • General
    • Type
    • Extruder nozzle
    • Design
    • Brass
  • Implementation
    • Suitable for
    • Olsson Block
    • Nozzle
    • 0.80 mm
    • Filament Ø
    • 2.85 mm
Spare part for Olsson Block


Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Extruder nozzle
    • Design
    • Brass
  • Implementation
    • Suitable for
    • Olsson Block
    • Nozzle
    • 0.80 mm
    • Filament Ø
    • 2.85 mm
Datasheet/manual