reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GRR 100522 :: E3D Nozzle 0,25 mm for X350

Item-No.: GRR 100522
€45,95
Category of goods: 0


GRR 100522

  • Product Description
  • Technical information
  • General
    • Type
    • Extruder nozzle
    • Technology
    • Tempered steel
  • Implementation
    • Suitable for
    • German RepRap X350
    • Nozzle
    • 0.25 mm
    • Filament Ø
    • 1.75 mm
Spare part for German RepRap X350 3D printer.


Manufacturer : GERMAN REPRAP
Factory number : 100522
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Extruder nozzle
    • Technology
    • Tempered steel
  • Implementation
    • Suitable for
    • German RepRap X350
    • Nozzle
    • 0.25 mm
    • Filament Ø
    • 1.75 mm
Datasheet/manual