reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GRR 100509 :: Druckplatte Carbon für X350

Item-No.: GRR 100509
€69,95
Category of goods: 0


Druckplatte Carbon 380x250x1mm

  • Product Description
  • Technical information
  • General
    • Type
    • Pressure plate
  • Implementation
    • Suitable for
    • German RepRap X350
    • Filament
    • For carbon
  • Measures
    • Width
    • 380 mm
    • Depth
    • 250 mm
    • Height
    • 1 mm
Re-usable carbon print plate for the X350 3D printers. With this carbon print plate there is no more need to stick a sheet of PET or Kapton tape onto the print bed. The plate has been tested and works with our filament (except PP). The models firmly stick to the plate yet can be removed easily.

Size: 380 x 250 x 1 mm / 14.96 x 9.84 x 0.04 in - for X350 3D Printers

Items deliverd:
Carbon plate
clamps



Manufacturer : GERMAN REPRAP
Factory number : 100509
Package weight : 0.207 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pressure plate
  • Implementation
    • Suitable for
    • German RepRap X350
    • Filament
    • For carbon
  • Measures
    • Width
    • 380 mm
    • Depth
    • 250 mm
    • Height
    • 1 mm
Datasheet/manual