reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GRR 100508 :: Druckplatte PP für X350

Item-No.: GRR 100508
€19,95
Category of goods: 0


Druckplatte PP 380x250x2mm

  • Product Description
  • Technical information
  • General
    • Type
    • Pressure plate
  • Implementation
    • Suitable for
    • German RepRap X350
    • Filament
    • For PP
  • Measures
    • Width
    • 380 mm
    • Depth
    • 250 mm
    • Height
    • 2 mm
Special printing bed for printing objects with food-grade PP.

This printing bed has to be mounted on top of the heated printer bed or the standard printing bed.

Size: 380 x 250 x 2 mm / 14.96 x 9.84 x 0.01 in

This printing bed is suitable for the X350 3D Printer



Manufacturer : GERMAN REPRAP
Factory number : 100508
Package weight : 0.219 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pressure plate
  • Implementation
    • Suitable for
    • German RepRap X350
    • Filament
    • For PP
  • Measures
    • Width
    • 380 mm
    • Depth
    • 250 mm
    • Height
    • 2 mm
Datasheet/manual