reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GRR 100482 :: DD3 Dual-Extruder Upgrade - X350

Item-No.: GRR 100482

Category of goods: 0


German RepRap X350 DD3 Dual-Extruder

  • Product Description
  • Technical information
  • General
    • Type
    • Dual Extruder Upgrade Kit
  • Implementation
    • Suitable for
    • German RepRap X350
    • Nozzle
    • 0.40 mm
    • Filament Ø
    • 1.75 mm
DD3 Dual-Extruder for the X350 3D Printer for self-assembly.
Print with two colours or dedicated filament for support structure

Delivery contents:
  • DD3 Dual-Extruder

  • Hot-end

  • Mounting material



Manufacturer : GERMAN REPRAP
Factory number : 100482
Package weight : 0.799 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dual Extruder Upgrade Kit
  • Implementation
    • Suitable for
    • German RepRap X350
    • Nozzle
    • 0.40 mm
    • Filament Ø
    • 1.75 mm
Datasheet/manual