reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GRR 100307 :: PP printing plate (230 x 230 x 2 mm) - PRotos V2

Item-No.: GRR 100307
€14,95
Category of goods: 0


GRR 100307

  • Product Description
  • Technical information
  • General
    • Type
    • Pressure plate (PP)
  • Implementation
    • Suitable for
    • German RepRap PRotos V2
    • Filament
    • For food-safe PP
  • Measures
    • Width
    • 230 mm
    • Depth
    • 230 mm
    • Height
    • 2 mm

Special printing plate for printing items made of food-safe PP. The printing plate is clipped onto either the heating bed or the standard printing plate.
This format is compatible with 3D printers such as the PRotos V2.

• Dimensions: 230 x 230 x 2 mm



Manufacturer : GERMAN REPRAP
Factory number : 100307
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pressure plate (PP)
  • Implementation
    • Suitable for
    • German RepRap PRotos V2
    • Filament
    • For food-safe PP
  • Measures
    • Width
    • 230 mm
    • Depth
    • 230 mm
    • Height
    • 2 mm
Datasheet/manual