reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GRR 100221 :: 1.75-mm modular hot end - PRotos V2


GRR 100221

  • Product Description
  • Technical information
  • General
    • Type
    • Modular Hot-End 1.75 mm
  • Implementation
    • Suitable for
    • German RepRap PRotos V2

The modular hot end is compatible with extruders using a 16-mm connector and is designed for use with thermoplastics such as ABS, PLA, HDPE, PP, PE, etc. with a diameter of 1.75 mm.
The modular design ensures simplicity when cleaning, performing maintenance tasks and conducting experiments. This design ensures the nozzle can be replaced without removing the extruder. Work to clean the device or replace the nozzle can therefore be completed in a matter of minutes.

The thermal barrier consists of PEEK and is lined inside with PTFE, to reduce friction and to avoid deposits in the thermal barrier. As such, both PLA and ABS can be processed easily using this hot end. The heater block is clamped in place rather than screwed in, as this makes it much easier to remove the device.

Included with delivery:
• Extruder nozzle with 0.5-mm nozzle bore
• Clamping heater block
• PEEK thermal barrier with PTFE lining, fully drilled, ready to install
• Nozzle holding nut
• Heater cartridge
• 100K thermistor
• Mounting materials (heat-shrink tubing, etc.)



Manufacturer : GERMAN REPRAP
Factory number : 100221
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Modular Hot-End 1.75 mm
  • Implementation
    • Suitable for
    • German RepRap PRotos V2
Datasheet/manual